0191540022 | |
---|---|
DigiKey Part Number | WM18391-ND |
Manufacturer | |
Manufacturer Product Number | 0191540022 |
Description | CONN SPLICE 14-16 TO 18-22 AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Blue, Red Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 to 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Blue, Red Stripe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.24300 | ¥82.43 |
100 | ¥6.86590 | ¥686.59 |
1,000 | ¥5.49252 | ¥5,492.52 |
3,000 | ¥4.97763 | ¥14,932.89 |