0190990028 | |
---|---|
DigiKey Part Number | WM3736TR-ND - Tape & Reel (TR) WM3736CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190990028 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.230" (5.84mm) | |
Length - Termination | 0.405" (10.29mm) | |
Tongue Inside Opening | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.99600 | ¥29.96 |
100 | ¥2.20010 | ¥220.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.65996 | ¥2,489.94 |
3,000 | ¥1.59995 | ¥4,799.85 |
7,500 | ¥1.49995 | ¥11,249.62 |
10,500 | ¥1.39996 | ¥14,699.58 |
15,000 | ¥1.34996 | ¥20,249.40 |
37,500 | ¥1.32996 | ¥49,873.50 |