0190690057 | |
---|---|
DigiKey Part Number | WM14208TR-ND - Tape & Reel (TR) WM14208CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690057 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.264" (6.70mm) | |
Length - Overall | 0.582" (14.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.40400 | ¥14.04 |
100 | ¥1.00730 | ¥100.73 |
1,000 | ¥0.78806 | ¥788.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.74430 | ¥1,488.60 |
4,000 | ¥0.72238 | ¥2,889.52 |
6,000 | ¥0.70050 | ¥4,203.00 |
10,000 | ¥0.63483 | ¥6,348.30 |
14,000 | ¥0.61294 | ¥8,581.16 |
50,000 | ¥0.56916 | ¥28,458.00 |