Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.640" (16.26mm) | |
Length - Overall | 1.690" (42.93mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.428" (10.87mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.15600 | ¥51.56 |
100 | ¥4.29870 | ¥429.87 |
1,000 | ¥3.78373 | ¥3,783.73 |