0190230014 | |
---|---|
DigiKey Part Number | 900-0190230014TR-ND - Tape & Reel (TR) 900-0190230014CT-ND - Cut Tape (CT) 900-0190230014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190230014 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.300" (7.62mm) | |
Length - Overall | 0.921" (23.39mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Zinc | |
Insulation Diameter | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.95500 | ¥29.55 |
100 | ¥2.30030 | ¥230.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.69986 | ¥2,549.79 |
3,000 | ¥1.63843 | ¥4,915.29 |
7,500 | ¥1.53602 | ¥11,520.15 |
10,500 | ¥1.43362 | ¥15,053.01 |
15,000 | ¥1.38242 | ¥20,736.30 |
37,500 | ¥1.36194 | ¥51,072.75 |