0190220004 | |
---|---|
DigiKey Part Number | WM13583-ND |
Manufacturer | |
Manufacturer Product Number | 0190220004 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.722" (18.34mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Zinc | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.78000 | ¥7.80 |
100 | ¥0.55830 | ¥55.83 |
1,000 | ¥0.43693 | ¥436.93 |
3,000 | ¥0.42732 | ¥1,281.96 |