0190160082 | |
---|---|
DigiKey Part Number | WM13566-ND |
Manufacturer | |
Manufacturer Product Number | 0190160082 |
Description | CONN QC RCPT 12-14AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.580" (14.73mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.86610 | ¥86.61 |
1,000 | ¥0.67764 | ¥677.64 |
2,500 | ¥0.62115 | ¥1,552.88 |