0190030075 | |
---|---|
DigiKey Part Number | 0190030075-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190030075 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Pink | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.05100 | ¥8,204.00 |