Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 18-22 AWG | |
Specifications | - | |
Compatible Tools | ATP-101, 19228-0030, 64016-2000 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,667.22000 | ¥4,667.22 |