0190030023 | |
---|---|
DigiKey Part Number | WM19645TR-ND - Tape & Reel (TR) WM19645CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030023 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.860" (21.84mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Pink | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.81100 | ¥48.11 |
100 | ¥3.74370 | ¥374.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥3.74379 | ¥2,807.84 |
1,500 | ¥2.85241 | ¥4,278.61 |
3,750 | ¥2.67414 | ¥10,028.02 |
5,250 | ¥2.58499 | ¥13,571.20 |
18,750 | ¥2.37107 | ¥44,457.56 |