0190020032 | |
---|---|
DigiKey Part Number | 900-0190020032TR-ND - Tape & Reel (TR) 900-0190020032CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020032 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.56600 | ¥55.66 |
100 | ¥4.63690 | ¥463.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.70944 | ¥3,709.44 |
2,000 | ¥3.47763 | ¥6,955.26 |
3,000 | ¥3.36170 | ¥10,085.10 |
5,000 | ¥3.24578 | ¥16,228.90 |
10,000 | ¥3.08350 | ¥30,835.00 |
25,000 | ¥3.01394 | ¥75,348.50 |