0151340801 | |
---|---|
DigiKey Part Number | WM15273-ND |
Manufacturer | |
Manufacturer Product Number | 0151340801 |
Description | PICOBLADE 8 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.16000 | ¥56.16 |
10 | ¥49.13600 | ¥491.36 |
100 | ¥39.77400 | ¥3,977.40 |
1,000 | ¥32.75499 | ¥32,754.99 |
2,500 | ¥31.11726 | ¥77,793.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/745/MFG_Picoblade8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/745/MFG_Picoblade8_tmb.jpg)