0151340601 | |
---|---|
DigiKey Part Number | WM15265-ND |
Manufacturer | |
Manufacturer Product Number | 0151340601 |
Description | PICOBLADE 6 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥40.64700 | ¥406.47 |
100 | ¥32.33430 | ¥3,233.43 |
1,000 | ¥26.79147 | ¥26,791.47 |
2,500 | ¥24.94375 | ¥62,359.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/815/MFG_Picoblade6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/815/MFG_Picoblade6_tmb.jpg)