0151321003 | |
---|---|
DigiKey Part Number | WM16744-ND |
Manufacturer | |
Manufacturer Product Number | 0151321003 |
Description | CABLE ASSY PICOLOCK 10 POS 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.15000 | ¥51.15 |
10 | ¥45.03900 | ¥450.39 |
100 | ¥35.82510 | ¥3,582.51 |
1,000 | ¥29.68362 | ¥29,683.62 |
2,500 | ¥27.63647 | ¥69,091.18 |