Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 80 | |
Pitch | 0.020" (0.50mm) | |
Length | 24.0" (609.6mm) | |
Length - Exposed Ends | 0.075" (1.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.64000 | ¥289.64 |
10 | ¥250.48100 | ¥2,504.81 |
100 | ¥214.47540 | ¥21,447.54 |