FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,259 In Stock | 1 : ¥37.85000 Cut Tape (CT) 900 : ¥27.78508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 80 | 0.020" (0.50mm) | Solder | 0.30mm | 0.234" (5.95mm) | Slide Lock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Board Guide, Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
5,006 In Stock | 1 : ¥44.74000 Cut Tape (CT) 900 : ¥32.79871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 80 | 0.020" (0.50mm) | Solder | 0.30mm | 0.191" (4.85mm) | Slide Lock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Board Guide, Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 |