Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.18000 | ¥33.18 |
10 | ¥29.19400 | ¥291.94 |
100 | ¥23.22380 | ¥2,322.38 |
1,000 | ¥19.24250 | ¥19,242.50 |
3,000 | ¥17.91545 | ¥53,746.35 |