Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.08000 | ¥43.08 |
10 | ¥33.11300 | ¥331.13 |
25 | ¥30.14680 | ¥753.67 |
50 | ¥28.20340 | ¥1,410.17 |
100 | ¥26.49190 | ¥2,649.19 |
250 | ¥24.53564 | ¥6,133.91 |
500 | ¥23.25904 | ¥11,629.52 |
1,000 | ¥22.13530 | ¥22,135.30 |
2,500 | ¥20.85413 | ¥52,135.33 |