Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.79720 | ¥79.72 |
2,000 | ¥0.58922 | ¥1,178.44 |
6,000 | ¥0.55456 | ¥3,327.36 |
10,000 | ¥0.50257 | ¥5,025.70 |