0039000183 | |
---|---|
DigiKey Part Number | WM18519TR-ND - Tape & Reel (TR) WM18519CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000183 |
Description | CONN SOCKET 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.42700 | ¥54.27 |
100 | ¥4.52440 | ¥452.44 |
1,000 | ¥3.61921 | ¥3,619.21 |
2,500 | ¥3.27995 | ¥8,199.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥3.16685 | ¥19,001.10 |
12,000 | ¥2.94064 | ¥35,287.68 |