Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥22.71700 | ¥227.17 |
100 | ¥18.06900 | ¥1,806.90 |
1,000 | ¥14.97156 | ¥14,971.56 |
2,500 | ¥13.93906 | ¥34,847.65 |
5,000 | ¥13.42282 | ¥67,114.10 |