Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥22.54400 | ¥225.44 |
100 | ¥17.93600 | ¥1,793.60 |
1,000 | ¥14.86098 | ¥14,860.98 |
2,500 | ¥13.83608 | ¥34,590.20 |
5,000 | ¥13.32364 | ¥66,618.20 |