Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥22.38000 | ¥223.80 |
100 | ¥17.80210 | ¥1,780.21 |
1,000 | ¥14.75039 | ¥14,750.39 |
2,500 | ¥13.73310 | ¥34,332.75 |
5,000 | ¥13.22447 | ¥66,122.35 |