Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥22.04300 | ¥220.43 |
100 | ¥17.53530 | ¥1,753.53 |
1,000 | ¥14.52906 | ¥14,529.06 |
2,500 | ¥13.52703 | ¥33,817.57 |
5,000 | ¥13.02602 | ¥65,130.10 |