Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥22.47000 | ¥224.70 |
100 | ¥17.87110 | ¥1,787.11 |
1,000 | ¥14.80737 | ¥14,807.37 |
2,500 | ¥13.78617 | ¥34,465.43 |
5,000 | ¥13.27557 | ¥66,377.85 |