Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥22.21600 | ¥222.16 |
100 | ¥17.67000 | ¥1,767.00 |
1,000 | ¥14.64087 | ¥14,640.87 |
2,500 | ¥13.63113 | ¥34,077.83 |
5,000 | ¥13.12628 | ¥65,631.40 |