0039000040-12-B4 | |
---|---|
DigiKey Part Number | 0039000040-12-B4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-12-B4 |
Description | 12" PRE-CRIMP A2015 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.87000 | ¥58.70 |
100 | ¥4.89470 | ¥489.47 |
1,000 | ¥3.91550 | ¥3,915.50 |
2,500 | ¥3.54841 | ¥8,871.02 |
5,000 | ¥3.42607 | ¥17,130.35 |