0039000040-03-B4 | |
---|---|
DigiKey Part Number | 0039000040-03-B4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-03-B4 |
Description | 3" PRE-CRIMP A2015 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.92600 | ¥49.26 |
100 | ¥3.82990 | ¥382.99 |
1,000 | ¥3.00939 | ¥3,009.39 |
2,500 | ¥2.73584 | ¥6,839.60 |
5,000 | ¥2.64464 | ¥13,223.20 |