0039000040-05-Y9 | |
---|---|
DigiKey Part Number | 0039000040-05-Y9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-05-Y9 |
Description | 5" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.25400 | ¥52.54 |
100 | ¥4.38080 | ¥438.08 |
1,000 | ¥3.50460 | ¥3,504.60 |
2,500 | ¥3.17608 | ¥7,940.20 |
5,000 | ¥3.06654 | ¥15,332.70 |