0039000040-02-Y9 | |
---|---|
DigiKey Part Number | 0039000040-02-Y9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-02-Y9 |
Description | 2" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.98300 | ¥49.83 |
100 | ¥3.87670 | ¥387.67 |
1,000 | ¥3.04567 | ¥3,045.67 |
2,500 | ¥2.76880 | ¥6,922.00 |
5,000 | ¥2.67649 | ¥13,382.45 |