0039000038-06-N0 | |
---|---|
DigiKey Part Number | 0039000038-06-N0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-06-N0 |
Description | 6" PRE-CRIMP A2040 BROWN |
Customer Reference | |
Detailed Description | Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.23000 | ¥52.30 |
100 | ¥4.35530 | ¥435.53 |
1,000 | ¥3.48432 | ¥3,484.32 |
2,500 | ¥3.15766 | ¥7,894.15 |
5,000 | ¥3.04878 | ¥15,243.90 |