0039000038-05-N0 | |
---|---|
DigiKey Part Number | 0039000038-05-N0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-05-N0 |
Description | 5" PRE-CRIMP A2040 BROWN |
Customer Reference | |
Detailed Description | Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.99200 | ¥49.92 |
100 | ¥4.16150 | ¥416.15 |
1,000 | ¥3.32924 | ¥3,329.24 |
2,500 | ¥3.01710 | ¥7,542.75 |
5,000 | ¥2.91308 | ¥14,565.40 |