0016020074 | |
---|---|
DigiKey Part Number | WM22744TR-ND - Tape & Reel (TR) WM22744CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020074 |
Description | CONN SOCKET 32-36AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 32-36 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 32-36 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.89080 | ¥89.08 |
1,000 | ¥0.69701 | ¥697.01 |
2,500 | ¥0.63892 | ¥1,597.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.54213 | ¥10,842.60 |
40,000 | ¥0.52276 | ¥20,910.40 |
60,000 | ¥0.50340 | ¥30,204.00 |