0009503181 | |
---|---|
DigiKey Part Number | 0009503181-ND |
Manufacturer | |
Manufacturer Product Number | 0009503181 |
Description | CONN RCPT HSG 18POS 3.96MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009503181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.17900 | ¥91.79 |
100 | ¥7.64910 | ¥764.91 |
1,000 | ¥6.11942 | ¥6,119.42 |
5,000 | ¥5.35450 | ¥26,772.50 |
10,000 | ¥5.08677 | ¥50,867.70 |