0009503161 | |
---|---|
DigiKey Part Number | 23-0009503161-ND |
Manufacturer | |
Manufacturer Product Number | 0009503161 |
Description | CONN RCPT HSG 16POS 3.96MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009503161 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.16100 | ¥81.61 |
100 | ¥6.79940 | ¥679.94 |
1,000 | ¥5.43949 | ¥5,439.49 |
5,000 | ¥4.75955 | ¥23,797.75 |
10,000 | ¥4.52157 | ¥45,215.70 |