0008700069 | |
---|---|
DigiKey Part Number | WM2329-ND |
Manufacturer | |
Manufacturer Product Number | 0008700069 |
Description | CONN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008700069 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥1.07380 | ¥107.38 |
1,000 | ¥0.84027 | ¥840.27 |
3,000 | ¥0.77027 | ¥2,310.81 |