0008560107 | |
---|---|
DigiKey Part Number | WM2306TR-ND - Tape & Reel (TR) WM2306CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008560107 |
Description | CONN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.62500 | ¥66.25 |
100 | ¥5.52090 | ¥552.09 |
1,000 | ¥4.41647 | ¥4,416.47 |
2,500 | ¥4.00240 | ¥10,006.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥3.86438 | ¥27,050.66 |
14,000 | ¥3.58836 | ¥50,237.04 |