0008550133 | |
---|---|
DigiKey Part Number | WM12733TR-ND - Tape & Reel (TR) WM12733CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008550133 |
Description | CONN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥2.33320 | ¥233.32 |
1,000 | ¥1.83333 | ¥1,833.33 |
2,500 | ¥1.66666 | ¥4,166.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.18939 | ¥8,325.73 |