0008550105 | |
---|---|
DigiKey Part Number | WM17764TR-ND - Tape & Reel (TR) WM17764CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008550105 |
Description | CONN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.85860 | ¥185.86 |
1,000 | ¥1.47861 | ¥1,478.61 |
2,500 | ¥1.35188 | ¥3,379.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.18467 | ¥8,292.69 |
14,000 | ¥1.06620 | ¥14,926.80 |
35,000 | ¥1.05040 | ¥36,764.00 |
49,000 | ¥1.02671 | ¥50,308.79 |