0008500113-12-R2

DigiKey Part Number
0008500113-12-R2-ND
Manufacturer
Manufacturer Product Number
0008500113-12-R2
Description
12" PRE-CRIMP A2016 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.07500¥60.75
100¥5.06380¥506.38
1,000¥4.05113¥4,051.13
2,500¥3.67129¥9,178.23
5,000¥3.54470¥17,723.50
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2016 BLACK
In-Stock: 376
Unit Price: ¥6.07500
12" PRE-CRIMP A2016 BLUE
In-Stock: 290
Unit Price: ¥6.07500
12" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: ¥6.07500
12" PRE-CRIMP A2016 GREEN
In-Stock: 311
Unit Price: ¥6.07500
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: ¥6.07500
Alternate Length
2" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: ¥4.77800
3" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: ¥4.98300
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: ¥5.18900
5" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: ¥5.39400
6" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: ¥4.97500