0008500119 | |
---|---|
DigiKey Part Number | 900-0008500119TR-ND - Tape & Reel (TR) 900-0008500119CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008500119 |
Description | CONN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.62400 | ¥6.24 |
100 | ¥0.44330 | ¥44.33 |
1,000 | ¥0.37264 | ¥372.64 |
2,500 | ¥0.33716 | ¥842.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.17972 | ¥1,258.04 |
14,000 | ¥0.17580 | ¥2,461.20 |