0002066101 | |
---|---|
DigiKey Part Number | WM3998TR-ND - Tape & Reel (TR) WM3998CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002066101 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.01300 | ¥30.13 |
100 | ¥2.34550 | ¥234.55 |
1,000 | ¥1.84294 | ¥1,842.94 |
2,500 | ¥1.67539 | ¥4,188.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.61954 | ¥9,717.24 |
12,000 | ¥1.48550 | ¥17,826.00 |
30,000 | ¥1.45199 | ¥43,559.70 |