1000671047 | |
---|---|
DigiKey Part Number | MTF1027-10-ND |
Manufacturer | |
Manufacturer Product Number | 1000671047 |
Description | CABLE COAXIAL 29AWG 10' |
Customer Reference | |
Detailed Description | Coaxial Cable 29 AWG 10.0' (3.05m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 29 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene, Tinted (FEP) | |
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 10.0' (3.05m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | 0.036" (0.91mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 89% | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥622.20000 | ¥622.20 |
3 | ¥575.66000 | ¥1,726.98 |
5 | ¥555.67800 | ¥2,778.39 |
7 | ¥542.36571 | ¥3,796.56 |
10 | ¥529.06000 | ¥5,290.60 |
25 | ¥495.78440 | ¥12,394.61 |
50 | ¥469.16600 | ¥23,458.30 |
100 | ¥449.20230 | ¥44,920.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/723/MFG_MFG_50MCX-37_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/723/MFG_MFG_50MCX-37_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/723/MFG_MFG_50MCX-37_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/723/MFG_MFG_50MCX-37_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/723/MFG_MFG_50MCX-37_tmb%20%2864x64%29.jpg)