1000671047 | |
---|---|
DigiKey Part Number | MTF1027-50-ND |
Manufacturer | |
Manufacturer Product Number | 1000671047 |
Description | CABLE COAXIAL 29AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 29 AWG 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 29 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene, Tinted (FEP) | |
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | 0.036" (0.91mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 89% | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,104.02000 | ¥3,104.02 |
3 | ¥2,871.65000 | ¥8,614.95 |
5 | ¥2,772.06400 | ¥13,860.32 |
7 | ¥2,705.66000 | ¥18,939.62 |
10 | ¥2,639.26700 | ¥26,392.67 |
25 | ¥2,473.27280 | ¥61,831.82 |