1000660053 | |
---|---|
DigiKey Part Number | MTF1020-5-ND |
Manufacturer | |
Manufacturer Product Number | 1000660053 |
Description | CABLE COAXIAL 30AWG 5' |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG 5.0' (1.52m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 5.0' (1.52m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.034" (0.86mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.61000 | ¥129.61 |
3 | ¥119.50667 | ¥358.52 |
5 | ¥115.10800 | ¥575.54 |
7 | ¥112.59714 | ¥788.18 |
10 | ¥110.07600 | ¥1,100.76 |
25 | ¥103.15560 | ¥2,578.89 |
50 | ¥98.12500 | ¥4,906.25 |
100 | ¥93.09190 | ¥9,309.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/311/450/50CX-41_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/311/450/50CX-41_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/311/450/50CX-41_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/311/450/50CX-41_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/311/450/50CX-41_tmb.jpg)