1000660053 | |
---|---|
DigiKey Part Number | MTF1020-100-ND |
Manufacturer | |
Manufacturer Product Number | 1000660053 |
Description | CABLE COAXIAL 30AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.034" (0.86mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,318.96000 | ¥2,318.96 |
3 | ¥2,145.35000 | ¥6,436.05 |
5 | ¥2,070.94000 | ¥10,354.70 |
7 | ¥2,021.34000 | ¥14,149.38 |
10 | ¥1,971.73400 | ¥19,717.34 |
25 | ¥1,847.72880 | ¥46,193.22 |
50 | ¥1,748.52240 | ¥87,426.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/311/450/50CX-41_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/311/450/50CX-41_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/311/450/50CX-41_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/311/450/50CX-41_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/311/450/50CX-41_tmb.jpg)