ZX60-100VH+ | |
---|---|
DigiKey Part Number | 3157-ZX60-100VH+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-100VH+ |
Description | IC RF AMP GPS 300KHZ-100MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 300kHz ~ 100MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 300kHz ~ 100MHz | |
P1dB | 30dBm | |
Gain | 36dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | 320mA | |
Test Frequency | 300kHz ~ 100MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,161.01000 | ¥3,161.01 |
5 | ¥3,057.78600 | ¥15,288.93 |
10 | ¥2,864.17000 | ¥28,641.70 |
25 | ¥2,804.44600 | ¥70,111.15 |