ZFL-1000LNB+ | |
---|---|
DigiKey Part Number | 3157-ZFL-1000LNB+-ND |
Manufacturer | |
Manufacturer Product Number | ZFL-1000LNB+ |
Description | IC RF AMP CELLULAR 100KHZ-1GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, UHF, VHF 100kHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 100kHz ~ 1GHz | |
P1dB | 3dBm | |
Gain | - | |
Noise Figure | 2.9dB | |
RF Type | Cellular, UHF, VHF | |
Voltage - Supply | 15V | |
Current - Supply | 60mA | |
Test Frequency | 100kHz ~ 1GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,327.98000 | ¥1,327.98 |
10 | ¥1,314.97700 | ¥13,149.77 |
25 | ¥1,302.11760 | ¥32,552.94 |
50 | ¥1,289.16020 | ¥64,458.01 |