ZVBP-1575R42-S+ | |
---|---|
DigiKey Part Number | 3157-ZVBP-1575R42-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-1575R42-S+ |
Description | RF FILTER BAND PASS 1.576GHZ MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.576GHz Center Frequency Band Pass RF Filter (Radio Frequency) 50MHz Bandwidth 1dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.576GHz Center | |
Bandwidth | 50MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 5.750" L x 2.935" W (146.04mm x 74.55mm) | |
Height (Max) | 0.886" (22.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,709.59000 | ¥4,709.59 |