VBF-1575+ | |
---|---|
DigiKey Part Number | 3157-VBF-1575+-ND |
Manufacturer | |
Manufacturer Product Number | VBF-1575+ |
Description | RF FILTER BAND PASS 1.575GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz Center Frequency Band Pass RF Filter (Radio Frequency) 90MHz Bandwidth 3dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 1.575GHz Center | |
Bandwidth | 90MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.99000 | ¥450.99 |
10 | ¥438.05100 | ¥4,380.51 |
25 | ¥428.88640 | ¥10,722.16 |